
Stmicroelectronics TS524IN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 950uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 15V |
| Output Current | 37mA |
| Output Current per Channel | 37mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS524IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
