
Single CMOS timer IC, operating at 2.7 MHz, features a low supply current of 65µA. This surface mount component, housed in an SOIC package, supports a wide supply voltage range from 2V to 16V. It offers a propagation delay of 100ns and a maximum power dissipation of 715mW, with output currents of -10mA (high) and 50mA (low). The timer operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Stmicroelectronics TS555CDT technical specifications.
| Package/Case | SOIC |
| Frequency | 2.7MHz |
| Height | 1.25mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 715mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Frequency | 2.7 MHz |
| Operating Supply Current | 65uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 715mW |
| Propagation Delay | 100ns |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 65uA |
| Turn-On Delay Time | 100ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS555CDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
