
Single CMOS timer IC operating at 2.7 MHz with a wide supply voltage range of 2V to 16V. Features low operating supply current of 65µA and a maximum power dissipation of 1.25W. This through-hole component, housed in a DIP package, offers a high-level output current of -10mA and a low-level output current of 50mA. It includes one timer/counter channel and is RoHS compliant.
Stmicroelectronics TS555CN technical specifications.
| Package/Case | DIP |
| Frequency | 2.7MHz |
| Height | 3.32mm |
| High Level Output Current | -10mA |
| Length | 10.92mm |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Frequency | 2.7 MHz |
| Operating Supply Current | 65uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Propagation Delay | 100ns |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS555 |
| Supply Current | 65uA |
| Turn-On Delay Time | 100ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS555CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
