
Single CMOS timer IC, operating at 2.7 MHz, designed for low power applications with a supply voltage range of 2V to 16V. Features include a high level output current of -10mA and a low level output current of 50mA. This surface mount component, packaged in SOIC, offers a propagation delay of 100ns and a maximum power dissipation of 715mW. It operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Stmicroelectronics TS555IDT technical specifications.
| Package/Case | SOIC |
| Frequency | 2.7MHz |
| Height | 1.65mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 715mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Frequency | 2.7 MHz |
| Operating Supply Current | 65uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 715mW |
| Propagation Delay | 100ns |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS555 |
| Supply Current | 65uA |
| Turn-On Delay Time | 100ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS555IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
