
Single timer IC, operating from 2V to 16V supply, with a nominal 3V supply. Features a wide temperature range of -40°C to 125°C, suitable for automotive applications. This 8-terminal device utilizes a DUAL terminal position and comes in an 8-pin SOIC (R-PDSO-G8) package measuring 3.9mm width and 4.9mm length. Offers one primary timing function.
Stmicroelectronics TS555IDTTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS555IDTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.