
Single CMOS timer IC operating at 2.7 MHz, featuring a low supply current of 65µA. This through-hole component offers a wide operating voltage range from 2V to 16V and supports output currents of -10mA (high level) and 50mA (low level). With a maximum power dissipation of 1.25W and a propagation delay of 100ns, it is suitable for applications within a -40°C to 125°C temperature range. The PDIP package is RoHS compliant.
Stmicroelectronics TS555IN technical specifications.
| Package/Case | PDIP |
| Frequency | 2.7MHz |
| Height | 3.32mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Frequency | 2.7 MHz |
| Operating Supply Current | 65uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Propagation Delay | 100ns |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS555 |
| Supply Current | 65uA |
| Turn-On Delay Time | 100ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS555IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.