
Dual CMOS timer IC featuring two independent timers operating up to 2.7 MHz. This through-hole component offers a wide operating voltage range from 2V to 16V and a low operating supply current of 130µA. With a maximum power dissipation of 1.56W and a temperature range of -40°C to 125°C, it provides a propagation delay of 100ns. The device supports a high-level output current of -10mA and a low-level output current of 50mA, with a RoHS compliant status.
Stmicroelectronics TS556IN technical specifications.
| Package/Case | DIP |
| Frequency | 2.7MHz |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.56W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Timers/Counters | 2 |
| Operating Frequency | 2.7 MHz |
| Operating Supply Current | 130uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.56W |
| Propagation Delay | 100ns |
| Quiescent Current | 460uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS556 |
| Supply Current | 100mA |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS556IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
