
The TS612IDT is a dual operational amplifier from Stmicroelectronics, packaged in a SO-20 plastic package. It operates on a supply voltage of 6V, with a minimum operating temperature of -40°C and a maximum of 85°C. The op amp has a gain bandwidth product of 130MHz, an input bias current of 15uA, and an input offset voltage of 6mV. It is RoHS compliant and available in quantities of 1000 on tape and reel.
Stmicroelectronics TS612IDT technical specifications.
| Package/Case | SO |
| Gain Bandwidth Product | 130MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 6V |
| Output Current | 320mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 40V/µs |
| Supply Current | 28mA |
| Voltage Gain | 80.83dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS612IDT to view detailed technical specifications.
No datasheet is available for this part.