
Stmicroelectronics TS613ID technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 130MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 6V |
| Output Current | 320mA |
| Output Current per Channel | 320mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 40V/µs |
| Supply Current | 22mA |
| Voltage Gain | 80.83dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS613ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.