Dual operational amplifier featuring a 300MHz -3dB bandwidth and 1000V/µs slew rate. This general-purpose amplifier offers a 4.5mV input offset voltage and 80µA input bias current. It operates with a dual supply voltage range of 2.25V to 6.5V, or a single supply from 4.5V to 13V. The device is housed in a surface-mount SO package, providing 2 channels with 550mA output current per channel.
Stmicroelectronics TS617ID technical specifications.
| -3db Bandwidth | 300MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 45dB |
| Input Bias Current | 80uA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 6.5V |
| Output Current per Channel | 550mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1000V/µs |
| Supply Current | 32mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TS617ID to view detailed technical specifications.
No datasheet is available for this part.