
Dual operational amplifier featuring a 300MHz -3dB bandwidth and 1000V/µs slew rate. This general-purpose op-amp offers a 4.5mV input offset voltage and 80µA input bias current. Operates with dual supply voltages from 2.25V to 6.5V or single supply from 4.5V to 13V. The SO package supports surface mounting and provides 550mA output current per channel. Includes 45dB CMRR and 50dB PSRR, with a 13mA operating supply current.
Stmicroelectronics TS617IDT technical specifications.
| -3db Bandwidth | 300MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 45dB |
| Input Bias Current | 80uA |
| Input Offset Voltage (Vos) | 4.5mV |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 6.5V |
| Output Current per Channel | 550mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1000V/µs |
| Supply Current | 9mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TS617IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
