The TS68230CP8 is a commercial-grade, 48-pin parallel I/O port IC from STmicroelectronics. It operates over a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V. The IC features a maximum clock frequency of 8MHz and supports 8-bit external data bus width. It is available in a DIP-48 package.
Stmicroelectronics TS68230CP8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T48 |
| Width | 15.24 |
| Length | 63.5 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 8 |
| Number of Ports | 3 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 24 |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS68230CP8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.