The TS68HC901CFN5 is a 52-pin quad microcontroller from Stmicroelectronics, operating within a temperature range of 0 to 70°C. It has a nominal supply voltage of 5V and can operate with a supply voltage as low as 4.75V and as high as 5.25V. The microcontroller can handle a maximum clock frequency of 5MHz. It has 8 I/O lines and an 8-bit external data bus and 5-bit address bus.
Stmicroelectronics TS68HC901CFN5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Pin Count | 52 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 5 |
| Number of I/O Lines | 8 |
| External Data Bus Width | 8 |
| Address Bus Width | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS68HC901CFN5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.