
Single-channel, rail-to-rail micropower BiCMOS comparator designed for general-purpose applications. Features a low input bias current of 300pA, a maximum supply voltage of 10V, and operates from 2.7V to 10V. Offers a fast 2µs response time and high voltage gain of 240dB. Packaged in a SOT-23 surface mount case, this lead-free and RoHS compliant component is supplied on tape and reel.
Stmicroelectronics TS7221BILT technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Input Current | 300pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 14mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 16uA |
| Response Time | 2us |
| RoHS Compliant | Yes |
| Series | TS7221 |
| Supply Current | 14mA |
| Technology | BICMOS |
| Type | General Purpose |
| Voltage Gain | 240dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS7221BILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.