Stmicroelectronics TS820-400T technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TS820 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS820-400T to view detailed technical specifications.
No datasheet is available for this part.