
Surface mount Silicon Controlled Rectifier (SCR) with a 600V DC rated voltage and 600V repetitive reverse voltage (Vrrm). Features an 8A RMS current rating and a 20mA current rating. Housed in a DPAK package with dimensions of 6.73mm length, 6.22mm width, and 2.4mm height. Operates within a temperature range of -40°C to 125°C and is RoHS compliant. Supplied in tape and reel packaging.
Stmicroelectronics TS820-600B-TR technical specifications.
| Package/Case | DPAK |
| Current Rating | 20mA |
| Height | 2.4mm |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS820-600B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
