
The TS820-600H is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 5A and a hold current of 5mA. The device is packaged in a TO-251-3 case and is mounted through a hole. It is lead-free and RoHS compliant, with a maximum repetitive reverse voltage of 600V and a DC rated voltage of 600V.
Stmicroelectronics TS820-600H technical specifications.
| Package/Case | TO-251-3 |
| Current Rating | 5A |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS820-600H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
