Stmicroelectronics TS820-700B-TR technical specifications.
| Package/Case | TO-263-3 |
| Hold Current | 40mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS820-700B-TR to view detailed technical specifications.
No datasheet is available for this part.