
The TS821AIZ-AP is a fixed voltage reference from Stmicroelectronics, operating over a temperature range of -40°C to 85°C. It features a fixed output voltage of 1.225V with a tolerance of 1%. The device is packaged in a TO-92-3 package and is suitable for through-hole mounting. The TS821AIZ-AP has a maximum output current of 12mA and a supply current of 12mA.
Stmicroelectronics TS821AIZ-AP technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 50uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.225V |
| Mount | Through Hole |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Supply Current | 12mA |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TS821AIZ-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
