
The TS821BIZT is a 1.225V fixed shunt regulator from Stmicroelectronics, packaged in a TO-92-3 plastic package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a tolerance of 0.5%. It can handle a cathode current of 50uA and an output current of 12mA. The TS821BIZT is available in a package quantity of 2000 units, packaged in tape and reel.
Stmicroelectronics TS821BIZT technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 50uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.225V |
| Mount | Through Hole |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS821BIZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
