
The TS821IZ is a fixed voltage reference from Stmicroelectronics, packaged in a TO-92-3 plastic case. It has a minimum output voltage of 1.225V and a tolerance of 2%. The device is RoHS compliant and lead free. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 12mA.
Stmicroelectronics TS821IZ technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 50uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.225V |
| Mount | Through Hole |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS821IZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
