
The TS821IZ-AP is a 1.225V fixed voltage shunt regulator from Stmicroelectronics. It is packaged in a TO-92-3 case and is designed for through hole mounting. The device operates over a temperature range of -40°C to 85°C and has a maximum output current of 12mA. The TS821IZ-AP is not RoHS compliant and is available in quantities of 2000 per reel.
Stmicroelectronics TS821IZ-AP technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 50uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.225V |
| Mount | Through Hole |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Supply Current | 12mA |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TS821IZ-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
