
The TS822AIZT is a 2.5V fixed voltage shunt regulator from Stmicroelectronics, packaged in the TO-92-3 case and available in quantities of 2000 per reel. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 15mA. The device is not RoHS compliant and has a tolerance of 1%. It is a lead-free component with a minimum output voltage of 2.5V.
Stmicroelectronics TS822AIZT technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 60uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TS822AIZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
