
The TS822ILT is a shunt voltage reference from Stmicroelectronics with a fixed output voltage of 2.5V and a tolerance of 2%. It operates within a temperature range of -40°C to 85°C and is available in a SOT-23-3 package. The device is lead-free and RoHS compliant, making it suitable for surface mount applications. It has a maximum output current of 15mA and is designed as a single channel device.
Stmicroelectronics TS822ILT technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 60uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS822ILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.