The TS822IZ-AP is a 2.5V fixed voltage shunt regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a TO-92-3 case and is designed for through-hole mounting. The device has a maximum output current of 15mA and a tolerance of 2%. It is not RoHS compliant.
Stmicroelectronics TS822IZ-AP technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 60uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TS822IZ-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.