
Micropower voltage supervisor with active low reset. Monitors a single voltage with a reset threshold range of 4.18V to 4.7V. Features a maximum supply voltage of 5.5V and a typical supply current of 12µA. Operating temperature range spans from -40°C to 125°C. Surface mountable in an SO package, this component is lead-free and RoHS compliant.
Stmicroelectronics TS831-4IDT technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.18V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.18V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS831-4IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
