
Micropower voltage supervisor with active low reset. Monitors a single voltage with a reset threshold range of 4.18V to 4.7V. Features a low supply current of 12µA and operates from 1V to 5.5V. Housed in a TO-92 package for through-hole mounting, this lead-free component offers a maximum power dissipation of 625mW and a reset timeout of 20µs.
Stmicroelectronics TS831-4IZ technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.18V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.18V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS831-4IZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
