
The TS831-4IZ-AP is a simple reset/power-on reset IC from Stmicroelectronics. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 625mW. The device is available in a TO-92 package and is RoHS compliant. It monitors a single voltage and has an active low reset output. The reset timeout is 20us and the operating supply current is 12uA.
Stmicroelectronics TS831-4IZ-AP technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.18V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.18V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS831-4IZ-AP to view detailed technical specifications.
No datasheet is available for this part.