
Micropower voltage supervisor IC for power management, featuring a single monitored voltage with an active-low reset output. Operates from 1V to 5.5V supply voltage with a low 12µA supply current. Monitors a threshold voltage of 4.33V, with undervoltage detection at 4.11V and overvoltage detection at 4.5V. Reset timeout is 20µs. Packaged in SO for surface mounting, this lead-free and RoHS-compliant component offers a maximum power dissipation of 700mW and operates across a -40°C to 125°C temperature range.
Stmicroelectronics TS831-5IDT technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.11V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Threshold Voltage | 4.33V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.11V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS831-5IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
