
Micropower voltage supervisor IC for power management, featuring a single monitored voltage with adjustable reset thresholds between 4.1V and 4.46V. This surface mount component operates from 1.5V to 5.5V with a low supply current of 12µA. Includes an integrated timer with a 125ms reset timeout, offering active low or active high reset output. Packaged in SO for tape and reel, this lead-free, RoHS compliant device offers a maximum power dissipation of 700mW and operates within a -40°C to 85°C temperature range.
Stmicroelectronics TS834-5IDT technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 4.46V |
| Min Reset Threshold Voltage | 4.1V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Overvoltage Threshold | 4.46V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Reset | Active High/Active Low |
| Reset Timeout | 125ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.33V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.1V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS834-5IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
