
Micropower voltage supervisor IC featuring active low or high reset and integrated timer. Monitors a single voltage with a reset threshold range of 4.1V to 4.46V. Operates from 1.5V to 5.5V supply voltage with a low 12µA supply current. Packaged in TSSOP for surface mounting, with a reset timeout of 125ms. Maximum power dissipation is 625mW, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics TS834-5IPT technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Reset Threshold Voltage | 4.46V |
| Min Reset Threshold Voltage | 4.1V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Overvoltage Threshold | 4.46V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 125ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.33V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.1V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TS834-5IPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
