
Rail-to-rail micropower BiCMOS comparator featuring a single channel and push-pull output. Offers a wide operating supply voltage range from 2.7V to 10V with a low supply current of 12µA. Key specifications include a 2µs propagation delay, 500ns response time, and 10mV input offset voltage. This surface mount component is provided in a SOT-23-5 package, is RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Stmicroelectronics TS861AILT technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Input Current | 300pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 12uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 2us |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 500ns |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Technology | BICMOS |
| Type | General Purpose |
| Voltage Gain | 240dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS861AILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
