
Dual BiCMOS comparator featuring rail-to-rail input and output stages. Operates from a 2.7V to 10V supply with a low quiescent current of 16µA. Offers a 2µs propagation delay and 20ns response time, with a high voltage gain of 240dB. Provides 70dB common mode rejection and 80dB power supply rejection. Surface mountable in an SO package, this lead-free and RoHS compliant component is designed for general-purpose applications.
Stmicroelectronics TS862AID technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Input Current | 300pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 28uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 2us |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Response Time | 0.02us |
| RoHS Compliant | Yes |
| Series | TS862 |
| Supply Current | 28uA |
| Technology | BICMOS |
| Type | General Purpose |
| Voltage Gain | 240dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS862AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
