
Dual rail-to-rail micropower BiCMOS comparator featuring two independent channels. Operates from a 2.7V to 10V supply voltage with a low supply current of 28µA. Offers a fast response time of 0.02µs and a propagation delay of 2µs. Input bias current is 300pA, with a maximum input current of 300pA and an input offset voltage of 18mV. Packaged in DIP for through-hole mounting, this RoHS compliant component is suitable for general-purpose applications.
Stmicroelectronics TS862IN technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 18mV |
| Lead Free | Lead Free |
| Max Input Current | 300pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 28uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Propagation Delay | 2us |
| Quiescent Current | 16uA |
| Response Time | 0.02us |
| RoHS Compliant | Yes |
| Series | TS862 |
| Supply Current | 28uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS862IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.