Four-channel, general-purpose comparator IC featuring rail-to-rail output and push-pull configuration. Operates with a supply voltage range of 2.7V to 10V, consuming a maximum supply current of 56µA. Offers a typical quiescent current of 16µA and a low input bias current of 300pA. Specifications include a 70dB common mode rejection ratio and a response time of 0.02µs. Packaged in a 14-pin DIP for through-hole mounting, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Stmicroelectronics TS864AIN technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Input Current | 300pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.56W |
| Max Supply Current | 56uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 2us |
| Quiescent Current | 16uA |
| Response Time | 0.02us |
| RoHS Compliant | Yes |
| Series | TS864 |
| Supply Current | 56uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS864AIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.