Quad BiCMOS comparator featuring rail-to-rail operation and micropower consumption. Offers a high voltage gain of 240dB, 70dB common mode rejection ratio, and 80dB power supply rejection ratio. With a low input bias current of 300pA and a maximum supply current of 56µA, it operates from 2.7V to 10V. This surface mount component, packaged in SOIC, boasts a fast response time of 0.02µs and a propagation delay of 2µs.
Stmicroelectronics TS864ID technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 56uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 830mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 2us |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Response Time | 0.02us |
| RoHS Compliant | Yes |
| Supply Current | 56uA |
| Technology | BICMOS |
| Type | General Purpose |
| Voltage Gain | 240dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS864ID to view detailed technical specifications.
No datasheet is available for this part.