Quad BiCMOS comparator featuring rail-to-rail output and micropower operation. Offers 4 channels with a low input bias current of 300pA and a maximum supply current of 56µA. Operates from 2.7V to 10V supply, with a propagation delay of 2µs and response time of 0.02µs. High voltage gain of 240dB and common mode rejection ratio of 70dB. Packaged in SOIC for surface mounting.
Stmicroelectronics TS864IDT technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 18mV |
| Lead Free | Lead Free |
| Max Input Current | 300pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 830mW |
| Max Supply Current | 56uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 830mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 2us |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Response Time | 0.02us |
| RoHS Compliant | Yes |
| Series | TS864 |
| Supply Current | 56uA |
| Technology | BICMOS |
| Type | General Purpose |
| Voltage Gain | 240dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS864IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.