
Quad comparator, featuring rail-to-rail input and output stages, utilizes BiCMOS technology for micropower operation. This general-purpose specialty logic IC offers a 2.7V to 10V supply voltage range, with a low quiescent current of 16µA and a maximum supply current of 56µA. Key performance metrics include a 2µs propagation delay, 20ns response time, 70dB common mode rejection ratio, and 80dB power supply rejection ratio. The device boasts a 300pA input bias current and 15mV input offset voltage, packaged in a lead-free TSSOP for surface mounting.
Stmicroelectronics TS864IPT technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Input Current | 300pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 56uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 250°C/W |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 2us |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 20ns |
| RoHS Compliant | Yes |
| Supply Current | 56uA |
| Technology | BICMOS |
| Type | General Purpose |
| Voltage Gain | 240dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS864IPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
