
Quad push-pull comparators offer rail-to-rail input and output operation with nanopower consumption. Featuring 4 channels, these general-purpose integrated circuits boast a low quiescent current of 500nA and a supply voltage range from 1.1V to 5.5V. Key specifications include a 4.2mV hysteresis, 6mV input offset voltage, and 10pA input bias current. Packaged in a TSSOP surface-mount format, these comparators operate across a temperature range of -40°C to 125°C.
Stmicroelectronics TS884IPT technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 78dB |
| Height | 1.05mm |
| Hysteresis | 4.2mV |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Propagation Delay | 16us |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 9us |
| RoHS Compliant | Yes |
| Supply Current | 450nA |
| Turn-On Delay Time | 2us |
| Type | General Purpose |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS884IPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
