Stmicroelectronics TS912AIYD technical specifications.
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1MHz |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS912AIYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.