
Dual operational amplifier featuring CMOS inputs for low power consumption. This general-purpose op-amp offers a 1.4MHz gain bandwidth product and a 1.3V/µs slew rate. Operating from a minimum dual supply voltage of 1.35V up to a maximum of 8V, or a single supply from 2.7V to 16V, it provides a 60dB common mode rejection ratio. The device is available in a surface mount SOIC package, suitable for automotive applications with AEC-Q100 qualification.
Stmicroelectronics TS912AIYDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 75mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1.3V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS912AIYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.