
General purpose operational amplifier featuring rail-to-rail output and high output current capability of 80mA. This single-channel, surface-mount BICMOS amplifier offers a 4MHz gain bandwidth product and a 1.3V/µs slew rate. Operating from 2.7V to 12V supply voltages, it maintains a 1mA typical operating supply current. With a maximum operating temperature of 125°C and lead-free, RoHS compliant construction, this component is suitable for demanding applications.
Stmicroelectronics TS921IDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Slew Rate-Nom | 1.3V/µs |
| Supply Current | 1.5mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 90.88dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS921IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
