
Single-channel, general-purpose operational amplifier featuring rail-to-rail output and high output current capability of 80mA. This BICMOS technology device offers a 4MHz gain bandwidth product and a 1.3V/µs slew rate, suitable for operation across a wide temperature range of -40°C to 125°C. With a minimum supply voltage of 2.7V and a maximum of 12V, it provides a voltage gain of 90.88dB and a common mode rejection ratio of 60dB. Packaged in a through-hole DIP format, this RoHS compliant component is designed for through-hole mounting.
Stmicroelectronics TS921IN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 4MHz |
| Height | 3.3mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Supply Current | 1.5mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 90.88dB |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS921IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
