
Single-channel, general-purpose operational amplifier featuring rail-to-rail output for high output current (80mA). This BICMOS technology device offers a 4MHz gain bandwidth product and a 1.3V/µs slew rate, operating from 2.7V to 12V supply voltages. With a low operating supply current of 1mA and a wide temperature range of -40°C to 125°C, it is housed in a lead-free, RoHS compliant TSSOP package for surface mounting.
Stmicroelectronics TS921IPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Supply Current | 1.5mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 90.88dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS921IPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
