
Dual-channel, general-purpose operational amplifier featuring excellent audio performance with low distortion (0.005%). Offers a 4MHz bandwidth and 1.3V/µs slew rate, suitable for surface mount applications in a SOIC package. Operates from a 2.7V to 12V supply range with a typical supply current of 2mA. Provides 80mA output current per channel and a voltage gain of 106.02dB.
Stmicroelectronics TS922AIDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 4MHz |
| Height | 1.25mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 900uV |
| Input Offset Voltage-Max | 900V |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2mA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Supply Current | 3mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS922AIDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
