
Dual-channel, general-purpose operational amplifier with a 4MHz bandwidth and 1.3V/µs slew rate. Features excellent audio performance with low distortion (0.005%) and a voltage gain of 106.02dB. Operates from 2.7V to 12V supply voltages, with a typical supply current of 2mA. This through-hole, PDIP packaged IC offers a 60dB common mode rejection ratio and 900µV input offset voltage. Suitable for applications requiring high precision and low noise, with a maximum operating temperature of 125°C.
Stmicroelectronics TS922AIN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 900uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2mA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Supply Current | 3mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS922AIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.