
Quad operational amplifier featuring a 4MHz gain bandwidth product and 1.3V/µs slew rate, delivering excellent audio performance with low distortion (0.005%). This general-purpose BICMOS amplifier operates from a 2.7V to 12V supply range, offering 80mA output current per channel. Housed in a 4.5mm x 5.1mm x 1.05mm TSSOP package for surface mounting, it boasts a 60dB common mode rejection ratio and a wide operating temperature range of -40°C to 125°C.
Stmicroelectronics TS924AIPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 4MHz |
| Height | 1.05mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Supply Current | 7mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS924AIPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
