
The TS924AIYDT is a general purpose operational amplifier from Stmicroelectronics with a gain bandwidth product of 4MHz and an output current of 80mA per channel. It is available in a surface mount SOIC package and operates over a temperature range of -40°C to 125°C. The amplifier is RoHS compliant and part of the Q Automotive series.
Stmicroelectronics TS924AIYDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 900uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Slew Rate | 1.3V/µs |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS924AIYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
