
Quad operational amplifier featuring a 4MHz gain bandwidth product and 1.3V/µs slew rate, delivering excellent audio performance with low 0.005% distortion. This general-purpose BICMOS amplifier offers a wide operating voltage range from 2.7V to 12V, with a typical supply current of 1mA and a maximum output current of 80mA per channel. Designed for surface mounting in a TSSOP package, it boasts a 60dB common mode rejection ratio and a 900µV input offset voltage, operating reliably between -40°C and 125°C.
Stmicroelectronics TS924AIYPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 900uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Slew Rate | 1.3V/µs |
| Supply Current | 7mA |
| Technology | BICMOS |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS924AIYPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
