
Quad operational amplifier featuring rail-to-rail high output current, a 4MHz bandwidth, and a 1.3V/µs slew rate. This general-purpose amplifier operates from 2.7V to 12V supply voltages, with a typical supply current of 1mA and an output current of 80mA per channel. The BICMOS technology component is housed in a through-hole PDIP package, offering a 60dB common mode rejection ratio and a 3mV maximum input offset voltage. It is RoHS compliant and designed for operation across a wide temperature range of -40°C to 125°C.
Stmicroelectronics TS924IN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 4MHz |
| Height | 3.3mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Supply Current | 7mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS924IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.